MSA Safety V-Gard 520 White Safety Helmet, Adjustable
- RS Stock No.:
- 193-6875
- Mfr. Part No.:
- GV912-0000000-000
- Manufacturer:
- MSA Safety

1 / 1
Subtotal (1 unit)**
€20.24
(exc. VAT)
€24.90
(inc. VAT)
80 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €20.24 |
**price indicative
- RS Stock No.:
- 193-6875
- Mfr. Part No.:
- GV912-0000000-000
- Manufacturer:
- MSA Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MSA Safety | |
Colour | White | |
Chin Strap Included | No | |
Vented | No | |
Integrated Eye Shield | No | |
Adjustable Size | Yes | |
Material | ABS | |
Accessory Slots | No | |
Lining | No | |
Application | General Industry | |
Integral Sweatband | Yes | |
Peak Type | Micro | |
Rain Gutter | No | |
Complies with EN 397 | Yes | |
Additional EN Standards | EN 50365, EN 80079-36 | |
Range | V-Gard 520 | |
Standards Met | EN397 | |
Product Type | Safety Helmet | |
Select all | ||
---|---|---|
Brand MSA Safety | ||
Colour White | ||
Chin Strap Included No | ||
Vented No | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material ABS | ||
Accessory Slots No | ||
Lining No | ||
Application General Industry | ||
Integral Sweatband Yes | ||
Peak Type Micro | ||
Rain Gutter No | ||
Complies with EN 397 Yes | ||
Additional EN Standards EN 50365, EN 80079-36 | ||
Range V-Gard 520 | ||
Standards Met EN397 | ||
Product Type Safety Helmet | ||
Related links
- MSA Safety V-Gard 520 White Safety Helmet , Adjustable
- MSA Safety V - Gard 520 Red Helmet , Adjustable
- MSA Safety V-Gard White Safety Helmet , Adjustable
- MSA Safety V-Gard 200 White Safety Helmet , Adjustable
- MSA Safety V-Gard 500 White Safety Helmet , Adjustable
- MSA Safety V-Gard 930 White Safety Helmet , Adjustable
- MSA Safety V-Gard 930 White Safety Helmet Ventilated
- MSA Safety V-Gard 500 White Safety Helmet Ventilated