Petzl VERTEX VENT Black, Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 215-6014
- Distrelec Article No.:
- 304-08-970
- Mfr. Part No.:
- A010CA01
- Manufacturer:
- Petzl
Subtotal (1 unit)*
€92.86
(exc. VAT)
€114.22
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.86 |
*price indicative
- RS Stock No.:
- 215-6014
- Distrelec Article No.:
- 304-08-970
- Mfr. Part No.:
- A010CA01
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Colour | Black, Yellow | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Strap | |
| Peak Type | Short | |
| Rain Gutter | No | |
| Series | VERTEX VENT | |
| Standards/Approvals | EN 12492 + EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Colour Black, Yellow | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Strap | ||
Peak Type Short | ||
Rain Gutter No | ||
Series VERTEX VENT | ||
Standards/Approvals EN 12492 + EN 397 | ||
Product Type Safety Helmet | ||
- COO (Country of Origin):
- FR
The Petzl VERTEX helmets are very comfortable, thanks to its six-point textile ,flip and fit systems which guarantees that the helmet fits securely on the head. The adjustable-strength chinstrap makes it ideal for both work at height and on the ground. The unventilated outer shell protects against electrical hazards, molten metal splash and flames.
Very comfortable
Eye shield with easyclip
Dual chinstrap
CE, EN 397, EN 12492 (1), EN 50365, ANSI Z89.1 Type I Class E, EAC, AS/NZS 1801 Certified
Related links
- Petzl VERTEX VENT Black Safety Helmet Chin Strap Included Ventilated Adjustable
- Petzl VERTEX VENT Blue Safety Helmet Chin Strap Included Ventilated Adjustable
- Petzl VERTEX VENT White Safety Helmet Chin Strap Included Ventilated Adjustable
- Petzl VERTEX Yellow Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard H1 Black, Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- Petzl ALVEO VENT White Safety Helmet Chin Strap Included Ventilated Adjustable
- 3M X5000 Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
