3M G3000 White Hard Hat
- RS Stock No.:
- 230-9831
- Mfr. Part No.:
- 7000039722
- Manufacturer:
- 3M
Subtotal (1 unit)**
€24.52
(exc. VAT)
€30.16
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €24.52 |
**price indicative
- RS Stock No.:
- 230-9831
- Mfr. Part No.:
- 7000039722
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Colour | White | |
Chin Strap Included | No | |
Vented | No | |
Integrated Eye Shield | No | |
Material | HDPE | |
Accessory Slots | No | |
Lining | No | |
Peak Type | Micro | |
Rain Gutter | No | |
Complies with EN 397 | Yes | |
Range | G3000 | |
Additional EN Standards | EN 397:212+A1:2012, EN 50365:2002 | |
Standards Met | EN397 | |
Product Type | Safety Helmet | |
Select all | ||
---|---|---|
Brand 3M | ||
Colour White | ||
Chin Strap Included No | ||
Vented No | ||
Integrated Eye Shield No | ||
Material HDPE | ||
Accessory Slots No | ||
Lining No | ||
Peak Type Micro | ||
Rain Gutter No | ||
Complies with EN 397 Yes | ||
Range G3000 | ||
Additional EN Standards EN 397:212+A1:2012, EN 50365:2002 | ||
Standards Met EN397 | ||
Product Type Safety Helmet | ||
Related links
- JSP White Hard Hat
- 3M G3000 Green Hard Hat , Ventilated
- 3M G3000 Blue Hard Hat Ventilated
- 3M White Hard Hat Ventilated
- Coverguard PHOENIX PRO White Hard Hat , Adjustable
- Portwest PS57 White Hard Hat , Adjustable
- Delta Plus DIAMOND V White Hard Hat , Adjustable
- Coverguard PHOENIX WIND White Hard Hat Ventilated