Centurion Safety Safety Helmet
- RS Stock No.:
- 239-4933
- Mfr. Part No.:
- S09CHVYF
- Manufacturer:
- Centurion Safety
View all Hard Hats
44 In stock for delivery within 2 working days
Price Each
€17.22
(exc. VAT)
€21.18
(inc. VAT)
units | Per unit |
1 + | €17.22 |
- RS Stock No.:
- 239-4933
- Mfr. Part No.:
- S09CHVYF
- Manufacturer:
- Centurion Safety
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Centurion Concept core full peak bright yellow slip ratchet vented helmet are light, strong and comfortable helmet. Manufactured from high quality, strong
ABS material, the concept is up to 20% lighter than most other helmets.
ABS material, the concept is up to 20% lighter than most other helmets.
Material shell acrylonitrile-butadiene-styrene (ABS)
Peak type reduced (20mm)
Full peak (40mm)
Peak type reduced (20mm)
Full peak (40mm)
Specifications
Attribute | Value |
Chin Strap Included | No |
Material | ABS |
Accessory Slots | Yes |