PF3000-H2SB-01 | Gentex Pureflo Black Safety Helmet | RS
Login / Register to access your benefits
Recently searched

    Gentex Pureflo Black Safety Helmet

    Subtotal (1 unit)**

    €1,130.58

    (exc. VAT)

    €1,390.61

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€1,130.58

    **price indicative

    RS Stock No.:
    253-5055
    Mfr. Part No.:
    PF3000-H2SB-01
    Manufacturer:
    Gentex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Gentex

    Colour

    Black

    Chin Strap Included

    No

    Vented

    No

    Integrated Eye Shield

    No

    Adjustable Size

    No

    Material

    ABS

    Accessory Slots

    Yes

    Lining

    Yes

    Application

    Multipurpose Work

    Integral Sweatband

    Yes

    Complies with EN 397

    Yes

    Additional EN Standards

    ANSI/ESD S20.20:2021 Electrostatic Control Standard

    Range

    Pureflo

    Product Type

    Safety Helmet

    Related links