Gentex Pureflo Silver Safety Helmet
- RS Stock No.:
- 253-5080
- Mfr. Part No.:
- PR01446SC
- Manufacturer:
- Gentex
Subtotal (1 unit)**
€163.33
(exc. VAT)
€200.90
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €163.33 |
**price indicative
- RS Stock No.:
- 253-5080
- Mfr. Part No.:
- PR01446SC
- Manufacturer:
- Gentex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gentex | |
Colour | Silver | |
Chin Strap Included | No | |
Integrated Eye Shield | No | |
Adjustable Size | No | |
Material | Aluminium | |
Accessory Slots | Yes | |
Lining | No | |
Application | Multipurpose Work | |
Integral Sweatband | No | |
Peak Type | Standard | |
Complies with EN 397 | No | |
Additional EN Standards | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
Range | Pureflo | |
Product Type | Safety Helmet | |
Select all | ||
---|---|---|
Brand Gentex | ||
Colour Silver | ||
Chin Strap Included No | ||
Integrated Eye Shield No | ||
Adjustable Size No | ||
Material Aluminium | ||
Accessory Slots Yes | ||
Lining No | ||
Application Multipurpose Work | ||
Integral Sweatband No | ||
Peak Type Standard | ||
Complies with EN 397 No | ||
Additional EN Standards ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Range Pureflo | ||
Product Type Safety Helmet | ||
Related links
- Gentex Pureflo Black Safety Helmet
- Gentex PureFlo Neck Protector for use with PureFlo ESM+ Helmet
- Gentex PureFlo Battery Charger for use with PureFlo ESM+ Helmet
- Gentex PureFlo Face Seal for use with Pureflo ESM+ PF33 Helmet
- Gentex PureFlo Neck Protector for use with Pureflo ESM+ PF33 Helmet
- Centurion Safety Safety Helmet
- 3M SecureFit™ Blue Safety Helmet
- Centurion Safety Yellow Safety Helmet