S08CRFCBH | Centurion Safety Concept Core Red Safety Helmet, Adjustable, Ventilated | RS
Login / Register to access your benefits
Recently searched

    Centurion Safety Concept Core Red Safety Helmet, Adjustable, Ventilated

    Subtotal (1 unit)**

    €20.94

    (exc. VAT)

    €25.76

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€20.94

    **price indicative

    RS Stock No.:
    265-5979
    Mfr. Part No.:
    S08CRFCBH
    Manufacturer:
    Centurion Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Centurion Safety

    Colour

    Red

    Chin Strap Included

    No

    Vented

    Yes

    Integrated Eye Shield

    No

    Adjustable Size

    Yes

    Material

    ABS

    Accessory Slots

    Yes

    Lining

    No

    Integral Sweatband

    Yes

    Peak Type

    Short

    Rain Gutter

    No

    Range

    Concept Core

    Standards Met

    EN 397

    Product Type

    Safety Helmet

    Related links