- RS Stock No.:
- 907-6194
- Mfr. Part No.:
- AKE170-000-100
- Manufacturer:
- JSP
18 In stock for delivery within 2 working days
Added
Price Each
€29.20
(exc. VAT)
€35.92
(inc. VAT)
Units | Per unit |
1 - 6 | €29.20 |
7 - 14 | €28.03 |
15 - 39 | €27.15 |
40 + | €25.73 |
- RS Stock No.:
- 907-6194
- Mfr. Part No.:
- AKE170-000-100
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
EVO5® Safety Helmet
Standards
EN397
Specifications
Attribute | Value |
---|---|
Colour | White |
Chin Strap Included | No |
Vented | No |
Integrated Eye Shield | No |
Adjustable Size | Yes |
Material | ABS |
Accessory Slots | Yes |
Lining | No |
Integral Sweatband | Yes |
Peak Type | Standard |
Rain Gutter | No |
Complies with EN 397 | Yes |
Range | EVO5 |
Additional EN Standards | EN 50365 |
Product Type | Safety Helmet |
Standards Met | EN397 |