Master Lock Steel Painted Black Hasp & Staple, 13 mm 110 mm
- RS Stock No.:
- 108-875
- Mfr. Part No.:
- 704EURDBLK
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.34 |
*price indicative
- RS Stock No.:
- 108-875
- Mfr. Part No.:
- 704EURDBLK
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Material | Steel | |
| Product Type | Hasp & Staple | |
| Finish | Painted Black | |
| Staple Hole Diameter | 13mm | |
| Length | 110mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Material Steel | ||
Product Type Hasp & Staple | ||
Finish Painted Black | ||
Staple Hole Diameter 13mm | ||
Length 110mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Hasp features a 110mm long hard wrought steel body. The zinc plated hardened steel hasp provides added strength and weatherability. The hardened steel staple and locking eye resist cutting and sawing. The ribbed hasp plate offers extra strength, and hardened steel locking eye provides strong cut resistance. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
11cm hard wrought steel body
Accepts shackle diameter up to 13mm
Zinc plated hardened steel for added strength and weatherability
Hardened steel staple resist cutting and sawing
Hardened steel locking eye for strong cut resistance
Tamper proof hinge for pry resistance
Mounting hardware included for easy installation
Related links
- Master Lock Steel Hasp & Staple, 14 mm 150 mm
- Master Lock Hardened Steel Hasp & Staple, 14 mm 230 mm
- Master Lock Hardened Steel Hasp & Staple, 11 mm 160 mm
- Yale1 Steel Hasp & Staple, 13 mm 45.8mm 120 mm
- Yale1 Hardened Steel Hasp & Staple, 13 mm 46mm 45.2 mm
- ABUS Steel Hasp & Staple, 12.5 mm 45mm 155 mm
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 70mm Body
- Master Lock Key Laminated Steel Padlock Weatherproof, 10 mm Shackle
