ABUS Steel Hasp & Staple 79.38mm 214.31 mm

Subtotal (1 unit)*

€57.31

(exc. VAT)

€70.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€57.31

*price indicative

RS Stock No.:
704-0254
Mfr. Part No.:
141/200+26/70
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Hasp & Staple

Material

Steel

Length

214.31mm

Width

79.38mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Diskus Integral - Door & Van Lock


Convenient one handed key operation to lock and unlock

Strong steel construction gives maximum protection

Suitable for vans, trucks, garages, sheds or any outward opening double doors

Anti-drill plate resists drill attacks

Related links