Milwaukee Black Polyester, Cotton Cap
- RS Stock No.:
- 218-373
- Mfr. Part No.:
- 4932493107
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€25.88
(exc. VAT)
€31.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €25.88 |
*price indicative
- RS Stock No.:
- 218-373
- Mfr. Part No.:
- 4932493107
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cap | |
| Style | Cap | |
| Colour | Black | |
| Material | Polyester, Cotton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cap | ||
Style Cap | ||
Colour Black | ||
Material Polyester, Cotton | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Milwaukee Snapback Trucker Cap, Black - 4932493107
Features
• Lightweight cap to protect from the sun, on or off the jobsite.
• Ripstop polyester in the front panel provides added durability and a rugged look.
• Breathable mesh material for great ventilation.
• Snapnack mechanism to fit all head sizes.
• Ripstop polyester in the front panel provides added durability and a rugged look.
• Breathable mesh material for great ventilation.
• Snapnack mechanism to fit all head sizes.
Related links
- JRC 989373 Black 80% Polyester, 20% Cotton Women's Long Zip XL
- Mascot Workwear 20083-933 White 80% Polyester, 20% Cotton Polo Shirt 3XL
- Mascot Workwear 20083-933 White 80% Polyester, 20% Cotton Polo Shirt 5XL
- Mascot Workwear 20083-933 White 80% Polyester, 20% Cotton Polo Shirt 6XL
- Mascot Workwear Red 20% Cotton Short Sleeve Sleeve T-Shirt XL
- Mascot Workwear 20083-933 Red 20% Cotton Polo Shirt 2XL
- Mascot Workwear 20083-933 White 80% Polyester, 20% Cotton Polo Shirt 20083-933
- Mascot Workwear Red 20% Cotton Short Sleeve Sleeve T-Shirt L
