Portwest Navy, Yellow 35% Cotton 245G, 65% Polyester Cap

Subtotal (1 unit)*

€10.82

(exc. VAT)

€13.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.82

*price indicative

RS Stock No.:
719-430
Mfr. Part No.:
HB10YNR
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Cap

Style

Cap

Colour

Navy, Yellow

Material

35% Cotton 245G, 65% Polyester

Adjustable

Yes

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Hi-Vis Baseball Cap is meticulously designed for those who demand both style and safety in their work environment. Crafted from a soft poly-cotton blend, this cap ensures comfort while enhancing visibility. Its cooling mesh fabric promotes airflow, making it Ideal for warm conditions. The adjustable strap allows for a tailored fit, ensuring that the cap stays securely in place. With its distinctive contrasting trim and sophisticated design, this cap is an essential accessory for enhancing on-site safety without sacrificing style.

Durable polycotton fabric offers a Texpel stain resistant finish for long-lasting wear

Cooling mesh fabric enhances breathability, keeping you cool during warm days

Reflective trim significantly increases visibility and safety in low-light conditions

Adjustable strap fastening provides a flexible and comfortable fit for all head sizes

Air vents are strategically placed for extra breathability, ensuring maximum comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy