Petzl Black Polyester Balaclava
- RS Stock No.:
- 178-3382
- Mfr. Part No.:
- A016CA00
- Manufacturer:
- Petzl
Subtotal (1 unit)*
€62.12
(exc. VAT)
€76.41
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €62.12 |
*price indicative
- RS Stock No.:
- 178-3382
- Mfr. Part No.:
- A016CA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Balaclava | |
| Style | Balaclava | |
| Colour | Black | |
| Material | Polyester | |
| Adjustable | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Balaclava | ||
Style Balaclava | ||
Colour Black | ||
Material Polyester | ||
Adjustable No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
BALACLAVA protects the head, the face and the neck on cold, windy days. The design, specific to each zone, optimizes thermal insulation and regulates humidity. The seamless fitted design and multiple side vents make it comfortable to wear under a helmet, without getting in the way.
Optimal protection for the head, face and neck, for cold and extreme environments:
central section in Windstopper® offers thermal insulation against the cold and wind for the face
lower section in fleece protects the neck from the cold
Designed for wearing under a helmet:
upper section is breathable, to limit perspiration inside the helmet
seamless, fitted design for optimal comfort with the helmet
Does not get in users way during everyday work:
lateral slots in front of the ears ensure hearing is not impeded
holes around the nose and in front of the mouth ensure good breathing and limit the formation of damp areas
Machine washable up to 30° C
Related links
- Petzl Black Polyester Balaclava
- Petzl Black 4% Elastane Recycled Polyester Balaclava
- Petzl Black Polyester Beanie
- Flexitog Navy Polyester Balaclava
- JRC Royal Blue 100% Polyester Balaclava
- Backpack Petzl Black Transport Bag 580 mm
- Petzl Elastane One Size, Black
- Petzl STRATO Yellow Safety Helmet Chin Strap Included Adjustable
