Helly Hansen Navy Polyester Beanie
- RS Stock No.:
- 271-0529
- Mfr. Part No.:
- 79812-590
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€31.51
(exc. VAT)
€38.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.51 |
*price indicative
- RS Stock No.:
- 271-0529
- Mfr. Part No.:
- 79812-590
- Manufacturer:
- Helly Hansen
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Style | Beanie | |
| Product Type | Beanie | |
| Colour | Navy | |
| Material | Polyester | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Style Beanie | ||
Product Type Beanie | ||
Colour Navy | ||
Material Polyester | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Helly Hansen Navy Polyester Long Sleeve Sleeve T-Shirt L
- Helly Hansen Navy Acrylic Knitted Beanie
- Helly Hansen Navy Cotton Polyester Short Sleeve Sleeve T-Shirt 2XL
- Helly Hansen 72251 Navy Polyester Men's 4XL
- Helly Hansen 72251 Navy Polyester Men's L
- Helly Hansen 72251 Navy Polyester Men's S
- Helly Hansen 72251 Navy Polyester Men's XL
- Helly Hansen 72251 Navy Polyester Men's 2XL 2XL
