Ralawise Green Cotton, Polyester Hat
- RS Stock No.:
- 271-2283
- Mfr. Part No.:
- BB88-SN-S
- Manufacturer:
- Ralawise
Image representative of range
Subtotal (1 unit)*
€8.23
(exc. VAT)
€10.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €8.23 |
*price indicative
- RS Stock No.:
- 271-2283
- Mfr. Part No.:
- BB88-SN-S
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Style | Hat | |
| Product Type | Hat | |
| Colour | Green | |
| Material | Cotton, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Style Hat | ||
Product Type Hat | ||
Colour Green | ||
Material Cotton, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Navy 65% Polyester, 35% Cotton Hat
- Ralawise GD045 Green 35% Cotton, 65% Polyester Polo Shirt
- Regatta Professional TRF686 Green 35% Cotton, 65% Polyester Men's XS
- Regatta Professional TRF686 Green 35% Cotton, 65% Polyester Men's M
- Regatta Professional TRF686 Green 35% Cotton, 65% Polyester Men's 4XL
- Regatta Professional TRS223 Green 35% Cotton, 65% Polyester Polo Shirt 62
- Regatta Professional TRS223 Green 35% Cotton, 65% Polyester Polo Shirt 64
- Regatta Professional TRS223 Green 35% Cotton, 65% Polyester Polo Shirt 50
