Ralawise Black Antique: 55% Polyester, Heather, Acrylic, 100% Soft Touch Acrylic Beanie
- RS Stock No.:
- 271-2290
- Mfr. Part No.:
- BC425BLK
- Manufacturer:
- Ralawise
Image representative of range
Subtotal (1 unit)*
€3.91
(exc. VAT)
€4.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3.91 |
*price indicative
- RS Stock No.:
- 271-2290
- Mfr. Part No.:
- BC425BLK
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Style | Beanie | |
| Product Type | Bobble Hat | |
| Colour | Black | |
| Material | Antique: 55% Polyester, Heather, Acrylic, 100% Soft Touch Acrylic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Style Beanie | ||
Product Type Bobble Hat | ||
Colour Black | ||
Material Antique: 55% Polyester, Heather, Acrylic, 100% Soft Touch Acrylic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Grey Charcoal: 52% Acrylic 100% Soft Touch Acrylic Beanie
- Ralawise Yellow 100% Soft Touch Acrylic Beanie
- Ralawise Grey 100% Soft Touch Acrylic Beanie
- Ralawise Black 100% Soft Touch Acrylic 48% Polyester Beanie
- Ralawise Yellow Acrylic Beanie
- Ralawise 55% Cotton, 45% Acrylic Men's M
- Ralawise Charcoal 55% Cotton, 45% Acrylic Men's XL
- Ralawise PR694 Black 55% Cotton, 45% Acrylic Men's L
