Ralawise Blue Nylon, Acrylic, Polyester, Polyester
- RS Stock No.:
- 273-0890
- Mfr. Part No.:
- RC056MB-L
- Manufacturer:
- Ralawise
Image representative of range
Subtotal (1 unit)*
€13.67
(exc. VAT)
€16.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €13.67 |
*price indicative
- RS Stock No.:
- 273-0890
- Mfr. Part No.:
- RC056MB-L
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Classic Sherpa Hat | |
| Colour | Blue | |
| Material | Nylon, Acrylic, Polyester, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Classic Sherpa Hat | ||
Colour Blue | ||
Material Nylon, Acrylic, Polyester, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Blue 80% Acrylic 20% Polyester Faux Fur Trim, 85% Polyester
- Ralawise Blue 85% Polyester 20% Polyester Faux Fur Trim, 80% Acrylic
- Ralawise Blue Hook & Loop Hi Vis Vest 100% Polyester, L
- Ralawise Grey 20% Polyester, 80% Cotton Men's L
- Ralawise Blue Cotton Short Sleeve Sleeve Shirt L
- Kustom Kit KK187 Light Blue 15% Polyester, 85% Mercerised Cotton Work Shirt
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Mercerised Cotton Shirt 4XL
- Ralawise PR694 Black 55% Cotton, 45% Acrylic Men's L
