Yansport Safetywear Ltd Black, Navy 1% Carbon, 60% Modacrylic (Protal), Cotton Balaclava

Subtotal (1 unit)*

€32.17

(exc. VAT)

€39.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.17

*price indicative

RS Stock No.:
280-5202
Mfr. Part No.:
Y01-FRAS21T
Manufacturer:
Yansport Safetywear Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Yansport Safetywear Ltd

Style

Balaclava

Product Type

PROTAL Fire Retardant Knitted Clothing

Colour

Black, Navy

Material

1% Carbon, 60% Modacrylic (Protal), Cotton

Standards/Approvals

C1 and EN 1149-5:2018, B1, EN ISO 11612:2015 A1

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy