Beeswift Black Acrylic Balaclava
- RS Stock No.:
- 281-6375
- Mfr. Part No.:
- C304-B
- Manufacturer:
- Beeswift
Subtotal (1 unit)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
In Stock
- 268 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.78 |
*price indicative
- RS Stock No.:
- 281-6375
- Mfr. Part No.:
- C304-B
- Manufacturer:
- Beeswift
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Style | Balaclava | |
| Product Type | Balaclava | |
| Colour | Black | |
| Material | Acrylic | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Style Balaclava | ||
Product Type Balaclava | ||
Colour Black | ||
Material Acrylic | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Beeswift Balaclava made from acrylic material. It is available in black color. It is also available in a 3M Thinsulate version ensuring enhanced warmth and comfort in cold weather conditions.
Offers good insulation
Ideal for winter use
Related links
- Flexitog Acrylic Balaclava Navy
- Beeswift Black Socks size 43 to 45 cm L 6 to 11 in
- Beeswift Envirowear Men's Trousers Black 44 in Waist
- Beeswift Envirowear Men's Trousers Black 40 in Waist
- Beeswift Envirowear Men's Trousers Black 42 in Waist
- Petzl Black Polyester Balaclava
- PULSAR Black Modacrylic, Cotton Balaclava
- Petzl Black 4% Elastane Recycled Polyester Balaclava
