Brook Tavener Orange Polyester, Polyurethane Coated Hat
- RS Stock No.:
- 282-1337
- Mfr. Part No.:
- AHV150-001-600
- Manufacturer:
- Brook Tavener
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.73
(exc. VAT)
€11.97
(inc. VAT)
- RS Stock No.:
- 282-1337
- Mfr. Part No.:
- AHV150-001-600
- Manufacturer:
- Brook Tavener
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Style | Hat | |
| Product Type | Hi Visibility Neck Cape | |
| Colour | Orange | |
| Material | Polyester, Polyurethane Coated | |
| Standards/Approvals | EN 13758-1, Does not affect conformity of JSP Hardcap Aerolite to EN 812, EN 1149-5, Does not affect conformity of JSP EVO helmets to EN 397, ISO 14116 | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Style Hat | ||
Product Type Hi Visibility Neck Cape | ||
Colour Orange | ||
Material Polyester, Polyurethane Coated | ||
Standards/Approvals EN 13758-1, Does not affect conformity of JSP Hardcap Aerolite to EN 812, EN 1149-5, Does not affect conformity of JSP EVO helmets to EN 397, ISO 14116 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- JSP Orange Hard Hat Neck Guard
- Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, XXL
- Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, XL
- PULSAR Orange Zip Hi Vis Vest 300D Breathable Polyurethane Coated Polyester, 5XL
- Brook Tavener Navy Polyester Blouse 22
- Brook Tavener Pink Polyester Blouse 20
- Brook Tavener Pink Polyester Blouse 24
- Brook Tavener Royal Blue Polyester Work Shirt 20

