Amphenol Socapex OA HDMIF series, 7.5 m HDMI Cable, - Male HDMI to Female HDMI, HDMI 2.0
- RS Stock No.:
- 273-997
- Mfr. Part No.:
- OAHDMIFTV2AN0075
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
€608.92
(exc. VAT)
€748.97
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €608.92 |
*price indicative
- RS Stock No.:
- 273-997
- Mfr. Part No.:
- OAHDMIFTV2AN0075
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | HDMI Cable | |
| Length | 7.5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Series | OA HDMIF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type HDMI Cable | ||
Length 7.5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Series OA HDMIF | ||
Standards/Approvals RoHS | ||
The Amphenol Socapex copper version the performance of the HDMI 2.0 decreases from 5 Meter our HDMI 2.0 Active Optical Cable is plug and play hybrid cable with copper for the power supply and fiber for the with this technology you do not need external power supply just the power from your source
100 meters maximum with guaranteed performance
HDMI cordset is provided by Amphenol
Shock and vibration as well as traction resistance
Improve EMI protection
Mate with our HDMIFTV series MIL-DTL-38999 series III type with anti-decoupling device with shell size 17
Related links
- Amphenol Socapex OA HDMIF series - Male HDMI to Female HDMI, HDMI 2.0
- Amphenol Socapex OA HDMIF series - Male HDMI to Female HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV2A series - Female HDMI to Male HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV7A series - Female HDMI to Male HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV7A series - Female HDMI to Female HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV6A series - Male HDMI to Male HDMI, HDMI 2.0
- NewLink AOCDET-HDMI series - Male HDMI to Male HDMI Black
- Amphenol Socapex OAHDMIFTV7A series - Female HDMI to Male HDMI, HDMI 2.0
