Amphenol Socapex OAHDMIFTV2A series, 10 m HDMI Cable, - Female HDMI to Male HDMI, HDMI 2.0

Subtotal (1 bag of 10 units)*

€6,213.25

(exc. VAT)

€7,642.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€6,213.25€621.325

*price indicative

RS Stock No.:
276-098
Mfr. Part No.:
OAHDMIFTV2AG0100
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

HDMI Cable

Length

10m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Female

Connector Gender B

Male

Series

OAHDMIFTV2A

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
FR
The Amphenol Socapex HDMI protocol performance decreases from 5 meters hence the HDMI AOC is a plug-and-play hybrid cable with copper for the power supply and fiber for the signal. With this technology, you don’t need an external power supply, just the power from your source. It will enable you to extend this signal up to a maximum of 100 meters without losing performance. It contains square flange receptacle with coding A. The shell is made up of Aluminium material and shell plating is done Olive drab cadmium. The cordset length is 10m.

HDMI cordset is provided by Amphenol.

Shock and vibration and traction resistance

Improved EMI protection

Temperature ranges from - 40 degree C to + 85 degree C

Cable material in polyurethane

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy