Amphenol Socapex OAHDMIFTV6A series, 20 m HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0

Subtotal (1 bag of 10 units)*

€7,497.12

(exc. VAT)

€9,221.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€7,497.12€749.712

*price indicative

RS Stock No.:
276-111
Mfr. Part No.:
OAHDMIFTV6AZN0200
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Length

20m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Series

OAHDMIFTV6A

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Amphenol Socapex HDMI protocol performance decreases from 5 meters hence the HDMI AOC is a plug-and-play hybrid cable with copper for the power supply and fiber for the signal. With this technology, you don’t need an external power supply, just the power from your source. It will enable you to extend this signal up to a maximum of 100 meters without losing performance. It contains plug with coding A. The shell is made up of Aluminium material and shell plating is done Black Zinc Nickel. The cordset length is 20m.

HDMI cordset is provided by Amphenol.

Shock and vibration and traction resistance

Improved EMI protection

Temperature ranges from - 40 degree C to + 85 degree C

Cable material in polyurethane

RoHS compliant

Related links