StarTech.com HDMI2-CABLE-GRIP-35F series, 10.8 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 756-748
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-35F
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€71.54
(exc. VAT)
€87.99
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.54 |
*price indicative
- RS Stock No.:
- 756-748
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-35F
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 10.8m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI2-CABLE-GRIP-35F | |
| Standards/Approvals | RoHS | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 10.8m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI2-CABLE-GRIP-35F | ||
Standards/Approvals RoHS | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- VN
StarTech HDMI Cable, 10.8m Length, Black Jacket - HDMI2-CABLE-GRIP-35F
This HDMI cable provides a long-reach video and audio link between HDMI-equipped devices in industrial and technical settings. It carries high-resolution signals and is intended for installations where a durable, flexible connection is required over an extended run.
Features and Benefits:
• Supports 4K resolution for detailed Visual output
• Conforms to HDMI 2.0 signalling for increased bandwidth
• Male-to-male HDMI connectors for direct device-to-device linking
• Thermoplastic elastomer jacket resists wear while remaining flexible
• RoHS-approved construction minimises restricted substances
• Black exterior for unobtrusive installation in equipment racks
• Conforms to HDMI 2.0 signalling for increased bandwidth
• Male-to-male HDMI connectors for direct device-to-device linking
• Thermoplastic elastomer jacket resists wear while remaining flexible
• RoHS-approved construction minimises restricted substances
• Black exterior for unobtrusive installation in equipment racks
Applications
• Suitable for connecting 4K display panels in control rooms
• Ideal for linking video sources to test and measurement gear
• Used with AV processors in automation system installations
• Can be used for long-run connections to 4K television monitors
• Used for audiovisual set-ups in electrical and mechanical workshops
• Ideal for linking video sources to test and measurement gear
• Used with AV processors in automation system installations
• Can be used for long-run connections to 4K television monitors
• Used for audiovisual set-ups in electrical and mechanical workshops
What connector arrangement does it use for device interfacing?
It uses male HDMI terminations on both ends to mate directly with standard HDMI ports.
How long is the cable and what deployment does that enable?
The length is 10.8 m which permits placement of displays or equipment at significant separation from source units.
What material surrounds the conductors to provide mechanical protection?
The cable is sheathed in thermoplastic elastomer, offering a balance of flexibility and abrasion resistance for routing through installations.
Which standard version governs its signalling and throughput?
The cable implements HDMI 2.0 signalling to support the higher data rates associated with modern 4K workflows.
Does the product meet environmental substance restrictions?
It is manufactured in compliance with RoHS requirements limiting specified hazardous materials.
Related links
- StarTech.com HDMI2-CABLE-GRIP-20F series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2-CABLE-GRIP series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
