StarTech.com HDDVIM series, 500 mm 1920 x 1200 HDMI Cable, - Male DVI-D Single Link to Male DVI-D, Standard, Black
- RS Stock No.:
- 176-5695
- Distrelec Article No.:
- 302-52-500
- Mfr. Part No.:
- HDDVIMM50CM
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€12.17
(exc. VAT)
€14.97
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.17 |
*price indicative
- RS Stock No.:
- 176-5695
- Distrelec Article No.:
- 302-52-500
- Mfr. Part No.:
- HDDVIMM50CM
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 500mm | |
| Product Type | HDMI Cable | |
| Connector Type A | DVI-D Single Link | |
| Connector Type B | DVI-D | |
| HDMI Version | Standard | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDDVIM | |
| Standards/Approvals | CE, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 1920 x 1200 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 500mm | ||
Product Type HDMI Cable | ||
Connector Type A DVI-D Single Link | ||
Connector Type B DVI-D | ||
HDMI Version Standard | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDDVIM | ||
Standards/Approvals CE, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 1920 x 1200 | ||
- COO (Country of Origin):
- CN
StarTech HDDVIM Series HDMI Cable, 500mm Length, Black Jacket - HDDVIMM50CM
This HDMI cable is designed to connect DVI-D sources and displays in desktop and AV setups, providing single-link digital video transmission at conventional display resolutions. It features matched male connectors at both ends and a flexible black PVC outer sheath suitable for routed or short-reach installations.
Features and Benefits:
• DVI-D male connectors provide direct digital signal transfer
• Single-link design supports 1920x1200 display output
• Male-to-male termination enables straightforward source-to-display connection
• PVC jacket offers abrasion resistance and simple cable routing
• CE and RoHS approvals confirm adherence to recognised standards
• Single-link design supports 1920x1200 display output
• Male-to-male termination enables straightforward source-to-display connection
• PVC jacket offers abrasion resistance and simple cable routing
• CE and RoHS approvals confirm adherence to recognised standards
Applications
• Used with monitors and projectors requiring DVI-D input
• Suitable for short interconnection between PC and display
• Ideal for AV racks with close-proximity equipment
• Can be used for workstation video links in offices
• Suitable for temporary display setups and demos
• Suitable for short interconnection between PC and display
• Ideal for AV racks with close-proximity equipment
• Can be used for workstation video links in offices
• Suitable for temporary display setups and demos
What Visual resolution can be expected when using this lead?
It supports a maximum resolution of 1920x1200 for single-link digital displays.
How long is the cable and how does that affect installation?
The cable measures 500 mm, which suits short-reach connections and tidy routing within cabinets.
What materials are used for the cable sheath and why?
The outer jacket is MADE from polyvinyl chloride to provide flexibility and surface protection.
Which connector genders are fitted to each end?
Both ends are fitted with male DVI-D connectors for direct device-to-display mating.
Are there any conformity marks present on the product?
It carries CE and RoHS approvals indicating compliance with those directives.
Related links
- StarTech.com HDDVIM series - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com HDDVIM series - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com HDDVIM series - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com HDDVIM series - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com HDDDVIM series - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com HDDVIMM2M series - Male DVI-D Single Link to Male DVI-D Black
