StarTech.com HDADMM50CM series, 500 mm 4K HDMI Cable, - Male HDMI to Male Micro HDMI, HDMI 1.4, Black
- RS Stock No.:
- 193-0230
- Distrelec Article No.:
- 302-52-486
- Mfr. Part No.:
- HDADMM50CM
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€8.89
(exc. VAT)
€10.93
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
- Plus 478 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.89 |
*price indicative
- RS Stock No.:
- 193-0230
- Distrelec Article No.:
- 302-52-486
- Mfr. Part No.:
- HDADMM50CM
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 500mm | |
| Connector Type A | HDMI | |
| Connector Type B | Micro HDMI | |
| HDMI Version | HDMI 1.4 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDADMM50CM | |
| Standards/Approvals | CE, REACH, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 500mm | ||
Connector Type A HDMI | ||
Connector Type B Micro HDMI | ||
HDMI Version HDMI 1.4 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDADMM50CM | ||
Standards/Approvals CE, REACH, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
StarTech HDADMM50CM Series HDMI Cable, 50cm Length, Black Jacket - HDADMM50CM
This HDMI cable provides a Compact wired link between devices using a standard HDMI connector and a micro HDMI connector for transmitting high-definition audio and video signals in consumer and professional setups.
Features and Benefits:
• Supports 4K video at HDMI 1.4 bandwidth for high-resolution playback
• Both ends terminate in male connectors for direct device-to-display connection
• PVC outer sheath in black offers Basic mechanical protection
• Conforms to CE, REACH and RoHS standards for regulated material use
• Both ends terminate in male connectors for direct device-to-display connection
• PVC outer sheath in black offers Basic mechanical protection
• Conforms to CE, REACH and RoHS standards for regulated material use
Applications
• Used with digital cameras that feature a micro HDMI output
• Suitable for connecting tablets to HDMI-equipped displays
• Ideal for linking small media players to televisions
• Used for short runs between laptops and projectors in presentations
• Suitable for connecting tablets to HDMI-equipped displays
• Ideal for linking small media players to televisions
• Used for short runs between laptops and projectors in presentations
What connector types are provided on this lead?
One end uses a full-size HDMI male plug and the other a micro HDMI male plug.
Which version of the protocol does it implement?
It implements the HDMI 1.4 specification to support compatible signalling and features.
What is the outer material and colour of the cable?
The sheath is MADE from polyvinyl chloride and is supplied in black.
Are environmental or chemical safety standards met?
It meets CE, REACH and RoHS approvals indicating compliance with the specified regulations.
Related links
- StarTech.com HDMM series - Male HDMI to Male HDMI Black
- StarTech.com HDADF series - Male HDMI to Female Micro HDMI Black
- StarTech.com HDADM series - Male HDMI to Male Micro HDMI Black
- StarTech.com HDADM series - Male HDMI to Male Micro HDMI Black
- StarTech.com HDMM30CM series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male Micro HDMI Black
- StarTech.com HDMIPNLFM3 series - Female HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
