RS PRO, 1 m 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black
- RS Stock No.:
- 195-4887
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.91
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 28 September 2026
- Plus 628 unit(s) shipping from 28 September 2026
- Plus 420 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.91 |
*price indicative
- RS Stock No.:
- 195-4887
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 1m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | 8K | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, RoHS, CE | |
| Maximum Resolution | 8K | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 1m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version 8K | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals REACH, RoHS, CE | ||
Maximum Resolution 8K | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
RS PRO 8K - HDMI to HDMI Cable, Male to Male, 1 m
Need a cable capable of providing the highest quality audiovisual experience possible? This 8K HDMI cable from RS PRO delivers optimum quality when used with the latest screens. It will transfer audio, video, 3D or ethernet in a single cable, maintaining rich colour palettes without any signal deterioration.
The cable is shielded with mesh to protect it from electromagnetic interference and is sheathed in flame-retardant PVC for durability. The connector hoods are fitted with integral strain relief ridging to prevent the jacket splitting around the boot and house corrosion-resistant gold-flashed contacts.
The cable complies with Restriction of Hazardous Substances (RoHS), so you'll find it contains minimal only minimal levels of any harmful materials. HDMI cables are widely used in home entertainment and commercial settings to connect devices including TVs, set-top boxes, games consoles.
Features and Benefits
• Length of 1 m
• Outer diameter of 7.3 mm
• American wire gauge of 28
• Male to male connectors
Related links
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO RS PRO series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO RS PRO series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Female HDMI to Male HDMI Black
