Roline, 5 m HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Red
- RS Stock No.:
- 197-3447
- Mfr. Part No.:
- 11.04.5905-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€64.55
(exc. VAT)
€79.40
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.55 |
*price indicative
- RS Stock No.:
- 197-3447
- Mfr. Part No.:
- 11.04.5905-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline HDMI ethernet channel-ddds high-speed networking to an HDMI link, allowing users to take full advantage of their IP-enabled devices without a separate ethernet cable.
3D - defines input/output protocols for major 3D video formats
Cable with HDMI male connector on both sides
Related links
- Roline - Male HDMI to Male HDMI Red
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI
- Roline Male HDMI to Male HDMI DisplayPort Cable, 5 m
- Roline - Male HDMI to Male HDMI
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com HDMMV5M series - Male HDMI to Male HDMI Grey, Black
- S2CEB HDMI Cord series - Male Unterminated to Male HDMI Black
