Lindy Electronics, 1 m 3840x2160@30Hz 4:4:4 8bit HDMI Cable, - Male, HDMI 1.4

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-7666
Mfr. Part No.:
41351
Manufacturer:
Lindy Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Lindy Electronics

Length

1m

Product Type

HDMI Cable

HDMI Version

HDMI 1.4

Connector Gender A

Male

Maximum Resolution

3840x2160@30Hz 4:4:4 8bit

COO (Country of Origin):
CN
The Lindy 1m high speed HDMI to Micro HDMI cable with Ethernet can connect the latest mobile phones, digital cameras and camcorders to HDMI displays and projectors.

It has gold plated connectors for excellent signal transfer and resistance to tarnishing and corrosion

It can supports HDTV resolutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy