StarTech.com, 3 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
236-8321
Distrelec Article No.:
302-52-521
Mfr. Part No.:
HDMM3MLP
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Length

3 m

Maximum Resolution

4K @ 60Hz

Product Type

HDMI Cable

Connector Gender A

Male

Connector Type A

HDMI

Connector Gender B

Male

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Jacket Colour

Black

Distrelec Product Id

30252521

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE, RoHS Compliant

COO (Country of Origin):
CN
The StarTech.com 9.8ft (3m) HDMI 2.0 cable with gripping connector has been tested in accordance with the premium HDMI cable certification Program. This ensures it's able to deliver the newest technical features that the latest HDMI specifications have to offer, including enhanced resolutions and protection against EMI interference. The cable features high-retention HDMI connectors that fasten firmly inside each port. This helps to prevent accidental disconnections and signal loss.

HDMI 2.0 cable with gripping connector is 9.8ft (3m) high speed HDMI cable

Ethernet features gold plated gripping male connector

Ultra HD 4K HDMI cable supports 18Gbps bandwidth

4K 60Hz (3840x2160), 3D video, HDR10 for high contrast ratio

Supports ultra-wide displays, 32-channel multi-stream audio with 1536Hz sampling rate

ARC, BT.2020 colorimetry and long lasting and heavy duty PVC jacket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy