RS PRO, 3 m 4K HDMI Cable, - Male HDMI to Male HDMI, Blue
- RS Stock No.:
- 236-9091
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.78
(exc. VAT)
€16.95
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.78 |
*price indicative
- RS Stock No.:
- 236-9091
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 3m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Series | RS PRO | |
| Standards/Approvals | CE, RoHS, REACH, EN, UKCA | |
| Maximum Resolution | 4K | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 3m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Series RS PRO | ||
Standards/Approvals CE, RoHS, REACH, EN, UKCA | ||
Maximum Resolution 4K | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The RS Pro range of HDMI cables with blue LED illuminated connector for digital video and audio for use with Blu-Ray players, games consoles, set-top boxes, and other audio visual devices.
These cables are HDMI male to male that connect a HD devices to a HD display screen
Related links
- RS PRO - Male HDMI to Male HDMI, Blue
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI, Black
- RS PRO - Male Micro HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI, White
- RS PRO - Male HDMI to Female HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Female HDMI White
