RS PRO, 1.5 m 1080p HDMI Cable, - Male DVI-D Dual Link to Male DVI-D, Black
- RS Stock No.:
- 236-9113
- Distrelec Article No.:
- 304-19-050
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €9.85 |
*price indicative
- RS Stock No.:
- 236-9113
- Distrelec Article No.:
- 304-19-050
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 1.5m | |
| Connector Type A | DVI-D Dual Link | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, EN, REACH, UKCA, CE | |
| Maximum Resolution | 1080p | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 1.5m | ||
Connector Type A DVI-D Dual Link | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals RoHS, EN, REACH, UKCA, CE | ||
Maximum Resolution 1080p | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The RS Pro 1.5 metre male to male HDMI to DVI-D cable which has a black PVC jack and an outer diameter of 6mm. The connectors have a gold flash covering to prevent corrosion. There are three different types of DVI cables which all share a common connector, DVI-A(analogue), DVI-D(digital) and DVI-I(integrated). The DVI-D and DVI-I are also split into two types of cable, dual link and single link. This cable will passively convert a HDMI signal to DVI-D.
Dual link has all the pins connected to achieve higher resolutions
Better than single link, since it may have the physical pins present but some will not be connected inside the cable
Standards
UL Approved
Related links
- RS PRO - Male DVI-D Single Link to Male DVI-D, Black
- RS PRO HDMI Cable HDMI to Male DVI-D, Black
- RS PRO - Male DVI-D Dual Link to Male DVI-D, Black
- RS PRO - Male DVI-D Dual Link to Male DVI-D, Black
- RS PRO - Male DVI-D Dual Link to Male DVI, Black
- RS PRO - Male DVI-D Dual Link to Male DVI, Black
- StarTech.com HDDVIMF8IN series - Male DVI-D Dual Link to Female DVI-D Black
- RS PRO - Male DVI-D Single Link to Male DVI-D, Black
