Roline ROLINE series, 10 m 3840 x 2160 HDMI Cable, - Male HDMI to Male HDMI, HDMI V2.0, Black
- RS Stock No.:
- 266-0517
- Mfr. Part No.:
- 11.04.5685-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€92.05
(exc. VAT)
€113.22
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.05 |
*price indicative
- RS Stock No.:
- 266-0517
- Mfr. Part No.:
- 11.04.5685-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 10m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI V2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | ROLINE | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 3840 x 2160 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 10m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI V2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series ROLINE | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 3840 x 2160 | ||
- COO (Country of Origin):
- CN
The Roline High-quality HDMI connection cable with HDMI connectors for optimal transmission of digital HDTV signals. HDMI Ethernet channel adds high-speed networking to an HDMI link, allowing users to take full advantage of their IP-enabled devices without a separate Ethernet cable.
3D - Defines input/output protocols for major 3D video formats
Cable with HDMI male connector on both sides
High quality cable with golden metal connector housing and shell for better shielding
Gold plated contacts for higher durability
Related links
- Roline ROLINE series - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline - Male HDMI to Male HDMI
- Roline - Male HDMI to Male HDMI
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline - Male HDMI to Male HDMI
- Roline - Male HDMI to Male HDMI
