Roline, 33 mm 3840 x 2160 HDMI Cable, - Female HDMI to Female HDMI

Subtotal (1 unit)*

€9.91

(exc. VAT)

€12.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.91

*price indicative

RS Stock No.:
266-0564
Mfr. Part No.:
12.03.3153-20
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

HDMI Cable

Length

33mm

Connector Type A

HDMI

Connector Type B

HDMI

Connector Gender A

Female

Connector Gender B

Female

Standards/Approvals

No

Maximum Resolution

3840 x 2160

COO (Country of Origin):
CN
The Roline Gold HDMI coupler to connect two HDMI cables for resolutions up to 3840x2160 at 60Hz. Its small dimensions ensure easy installation in cable ducts and has golden metal connector housing.

For easy connection of two HDMI cables

Dimensions 12 x 23 x 33 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy