Roline, 20 m 4K HDMI Cable, - Male HDMI to Male HDMI
- RS Stock No.:
- 266-0584
- Mfr. Part No.:
- 14.01.3455-5
- Manufacturer:
- Roline
Subtotal (1 unit)*
€189.67
(exc. VAT)
€233.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.67 |
*price indicative
- RS Stock No.:
- 266-0584
- Mfr. Part No.:
- 14.01.3455-5
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | HDMI Cable | |
| Length | 20m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type HDMI Cable | ||
Length 20m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
The Roline cable achieves resolutions with up to 4K UHD at 60Hz in up to 10m distance between data source and receiver. Its 3D capable and audio transmission is included.
Hardware solution, no software required
No external power supply needed
HDMI connector
Related links
- Roline - Male HDMI to Male HDMI Gold, Black
- Roline - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI, Black
- RS PRO - Male HDMI to Male HDMI, White
- S2CEB Optical HDMI Cord series - Male HDMI to Male HDMI Black
- Roline - Male Plug to Male HDMI, Black
- Roline - Male Plug to Male HDMI, Black
- StarTech.com HDMM series - Male HDMI to Male HDMI Black
