Roline, 10m Male DVI to Male HDMI High Speed 3840 x 2160
- RS Stock No.:
- 285-7730
- Distrelec Article No.:
- 301-25-874
- Mfr. Part No.:
- 11.04.5875
- Manufacturer:
- Roline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7730
- Distrelec Article No.:
- 301-25-874
- Mfr. Part No.:
- 11.04.5875
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 10m | |
| Connector 1 | DVI | |
| Connector 2 | HDMI | |
| HDMI Cable Speed | High Speed | |
| Maximum Resolution | 3840 x 2160 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 10m | ||
Connector 1 DVI | ||
Connector 2 HDMI | ||
HDMI Cable Speed High Speed | ||
Maximum Resolution 3840 x 2160 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
- COO (Country of Origin):
- CN
The ROLINE SILVER DVI-D/HDMI Cable is a high-quality cable designed for connecting HDMI 19P Male to DVI 24+1 Male devices. It features UL20276 cable with a durable PVC black coating for long-lasting performance.
UL20276 cable with PVC black coating for durability
High Speed HDMI Cable with gold-plated connectors for optimal signal transfer
RoHS compliant for environmentally friendly usage
High Speed HDMI Cable with gold-plated connectors for optimal signal transfer
RoHS compliant for environmentally friendly usage
Related links
- Roline, 10m Male HDMI to Male HDMI Ultra High Speed 3840 x 2160
- Roline, 1.5m Male HDMI to Male HDMI High Speed 3840 x 2160
- Roline, 3m Male HDMI to Male HDMI High Speed 3840 x 2160
- Roline, 2m Male HDMI to Male HDMI High Speed 3840 x 2160
- Roline, 5m Male HDMI to Male HDMI High Speed 3840 x 2160
- Roline, 1m Male HDMI to Male HDMI High Speed 3840 x 2160
- Roline, 1.5m Male HDMI to Male HDMI Ultra High Speed 3840 x 2160
- Roline, 20m Male HDMI to Male HDMI Ultra High Speed 3840 x 2160
