Bulgin Standard Buccaneer - HDMI series, 3 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 287-0960
- Mfr. Part No.:
- PX0867/3M00
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.63
(exc. VAT)
€64.73
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €52.63 |
| 10 - 24 | €50.42 |
| 25 - 49 | €48.26 |
| 50 - 99 | €44.95 |
| 100 + | €43.43 |
*price indicative
- RS Stock No.:
- 287-0960
- Mfr. Part No.:
- PX0867/3M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | HDMI Cable | |
| Length | 3m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | Standard Buccaneer - HDMI | |
| Standards/Approvals | RoHS, EN60529:1992+A2:2013, EN60068-2-52, DIN 40050 | |
| Maximum Resolution | 8K | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type HDMI Cable | ||
Length 3m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series Standard Buccaneer - HDMI | ||
Standards/Approvals RoHS, EN60529:1992+A2:2013, EN60068-2-52, DIN 40050 | ||
Maximum Resolution 8K | ||
Jacket Material Polyvinyl Chloride | ||
The Bulgin overmoulded HDMI cable PX0867 series is a standard HDMI cable that features a sealed plug and a 3m cable length. It is water and dustproof to IP68 when mated with a compatible connector, making it a durable and reliable choice for various applications.
Water and dustproof to IP68 when mated with compatible connector
Standard HDMI plug to sealed standard HDMI plug
HDMI 2.1 with Ethernet specification for high quality connectivity
Mate with PX08 Standard HDMI series panel mount connectors for easy installation
PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors
Related links
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Female HDMI to Male HDMI Black
- Roline 14.01.3484 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com HDMM21V1M series - Male HDMI to Male HDMI Black, Grey
