MolexHDMI

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
727-6254
Mfr. Part No.:
68786-0001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Length

1m

Connector 1

HDMI

Connector 2

Micro HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Voltage Rating

30 V

Current Rating

800 mA