L-Com 19 Way Female HDMI Connector
- RS Stock No.:
- 297-206
- Mfr. Part No.:
- HDKEY-BK
- Manufacturer:
- L-Com
Bulk discount available
Subtotal (1 unit)*
€29.59
(exc. VAT)
€36.40
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €29.59 |
10 + | €27.13 |
*price indicative
- RS Stock No.:
- 297-206
- Mfr. Part No.:
- HDKEY-BK
- Manufacturer:
- L-Com
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | L-Com | |
Gender | Female | |
Number of Contacts | 19 | |
Contact Material | Gold Plated | |
Contact Plating | Gold Plated | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand L-Com | ||
Gender Female | ||
Number of Contacts 19 | ||
Contact Material Gold Plated | ||
Contact Plating Gold Plated | ||
Body Orientation Straight | ||
Related links
- L-Com 19 Way Female HDMI Connector
- L-Com 19 Way Female HDMI Connector 300 V
- Amphenol Socapex 19 Way Female HDMI Connector
- HARTING 19 Way Female HDMI Connector
- Neutrik Standard 19 Way Female HDMI Connector
- Bulgin 19 Way Female HDMI Connector 5.3 V
- Bulgin 19 Way Female HDMI Connector 30 V ac
- RS PRO 19 Way Female HDMI Connector