HARTING 19 Way Female HDMI Connector
- RS Stock No.:
- 875-5571
- Distrelec Article No.:
- 301-83-895
- Mfr. Part No.:
- 09454521010
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€109.52
(exc. VAT)
€134.71
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 14 | €109.52 |
15 - 49 | €105.80 |
50 + | €102.73 |
*price indicative
- RS Stock No.:
- 875-5571
- Distrelec Article No.:
- 301-83-895
- Mfr. Part No.:
- 09454521010
- Manufacturer:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Gender | Female | |
Number of Contacts | 19 | |
Contact Plating | Silver | |
Body Orientation | Straight | |
Termination Method | Quick Connect | |
Colour | Silver | |
Series Number | 0945452 | |
Series | Har-Port | |
Select all | ||
---|---|---|
Brand HARTING | ||
Gender Female | ||
Number of Contacts 19 | ||
Contact Plating Silver | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Colour Silver | ||
Series Number 0945452 | ||
Series Har-Port | ||
Related links
- Amphenol Socapex 19 Way Female HDMI Connector
- L-Com 19 Way Female HDMI Connector
- Bulgin 19 Way Female HDMI Connector 5.3 V
- Neutrik Standard 19 Way Female HDMI Connector
- RS PRO 19 Way Female HDMI Connector
- Bulgin 19 Way Female HDMI Connector 30 V ac
- RS PRO Standard 19 Way Female HDMI Connector
- L-Com 19 Way Female HDMI Connector 300 V