- RS Stock No.:
- 163-5383
- Mfr. Part No.:
- 685119136923
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 650)
€2.149
(exc. VAT)
€2.643
(inc. VAT)
Units | Per unit | Per Reel* |
650 - 5850 | €2.149 | €1,396.85 |
6500 - 15600 | €2.082 | €1,353.30 |
16250 - 31850 | €2.017 | €1,311.05 |
32500 - 64350 | €1.959 | €1,273.35 |
65000 + | €1.904 | €1,237.60 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 163-5383
- Mfr. Part No.:
- 685119136923
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HDMI PCB Mount Connectors
From Wurth Elektronik, this HDMI socket is for mounting on printed circuit boards. This horizontal SMT HDMI Connector has a flammability rating of UL94 V-0
Available in this Range:
Wurth HDMI
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 19 |
Size | Miniature |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 40 V |
Housing Material | Brass Tin Plated |
Colour | Black |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Series | HDMI |
Series Number | 685119 |
- RS Stock No.:
- 163-5383
- Mfr. Part No.:
- 685119136923
- Manufacturer:
- Wurth Elektronik