- RS Stock No.:
- 818-3285
- Mfr. Part No.:
- 685119135725
- Manufacturer:
- Wurth Elektronik
5 In stock for delivery within 2 working days
Added
Price Each
€3.41
(exc. VAT)
€4.19
(inc. VAT)
Units | Per unit |
1 - 9 | €3.41 |
10 - 24 | €3.32 |
25 - 49 | €3.21 |
50 - 99 | €3.07 |
100 + | €2.90 |
- RS Stock No.:
- 818-3285
- Mfr. Part No.:
- 685119135725
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
Product Details
HDMI PCB Mount Connectors
From Wurth Elektronik, this HDMI socket is for mounting on printed circuit boards. This horizontal SMT HDMI Connector has a flammability rating of UL94 V-0
Available in this Range:
Wurth HDMI
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 19 |
Size | Standard |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 40 V |
Housing Material | Brass Tin Plated |
Colour | Black |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Series | HDMI |
Series Number | 685119 |
- RS Stock No.:
- 818-3285
- Mfr. Part No.:
- 685119135725
- Manufacturer:
- Wurth Elektronik