- RS Stock No.:
- 178-9440
- Mfr. Part No.:
- 47151-1061
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 178-9440
- Mfr. Part No.:
- 47151-1061
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex HDMI Connector
The Molex 47151 HDMI series is a male micro connector. It has an electric rating of 40VDC with a 500mA current. This HDMI header is a fully shielded connector to provide EMI/RFI protection. Thermoplastic material is used for housing. This connector is used for the audio and visual connection.
Features and Benefits
Contact terminals are made from copper alloy
Mounting angle is 90° for secure PCB connection
Number of positions is 19
Operation temperature ranges between -20°C and 85°C
Pitch connector size is 0.50mm
Tap and reel package
Termination style is surface mount
Mounting angle is 90° for secure PCB connection
Number of positions is 19
Operation temperature ranges between -20°C and 85°C
Pitch connector size is 0.50mm
Tap and reel package
Termination style is surface mount
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 19 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 40 V dc |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Series Number | 47151 |