Amphenol 19 Way Female HDMI Connector
- RS Stock No.:
- 240-1655
- Mfr. Part No.:
- HDMIFTV2APEZN
- Manufacturer:
- Amphenol
Bulk discount available
Price Each**
€251.06
(exc. VAT)
€308.80
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €251.06 |
5 - 9 | €243.02 |
10 - 24 | €233.98 |
25 - 49 | €220.93 |
50 + | €205.87 |
**price indicative
- RS Stock No.:
- 240-1655
- Mfr. Part No.:
- HDMIFTV2APEZN
- Manufacturer:
- Amphenol
Related links
- Amphenol 19 Way Female HDMI Connector
- Bulgin 19 Way Female HDMI Connector 5.3 V
- Neutrik Standard 19 Way Female HDMI Connector
- HARTING 19 Way Female HDMI Connector
- RS PRO 19 Way Female HDMI Connector
- Bulgin 19 Way Female HDMI Connector 30 V ac
- RS PRO Standard 19 Way Female HDMI Connector
- Samtec Standard 19 Way Female HDMI Connector 40 V