Amphenol 19 Way Female HDMI Connector
- RS Stock No.:
- 240-1676
- Mfr. Part No.:
- HDMIFTV7APEZNF312
- Manufacturer:
- Amphenol
Bulk discount available
Subtotal (1 unit)**
€326.68
(exc. VAT)
€401.82
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €326.68 |
5 - 9 | €316.23 |
10 - 24 | €304.47 |
25 - 49 | €287.48 |
50 + | €267.88 |
**price indicative
- RS Stock No.:
- 240-1676
- Mfr. Part No.:
- HDMIFTV7APEZNF312
- Manufacturer:
- Amphenol
Related links
- Amphenol 19 Way Female HDMI Connector
- Neutrik Standard 19 Way Female HDMI Connector
- HARTING 19 Way Female HDMI Connector
- RS PRO 19 Way Female HDMI Connector
- RS PRO Standard 19 Way Female HDMI Connector
- Bulgin 19 Way Female HDMI Connector 5.3 V
- Bulgin 19 Way Female HDMI Connector 30 V ac
- Samtec Standard 19 Way Female HDMI Connector 40 V