ABB Type A 20 Way Female HDMI Connector
- RS Stock No.:
- 250-4800
- Mfr. Part No.:
- 2CKA000230A0431
- Manufacturer:
- ABB
Price Each**
€304.05
(exc. VAT)
€373.98
(inc. VAT)
Temporarily out of stock - back order for despatch 09-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €304.05 |
**price indicative
Related links
- Amphenol 20 Way Female HDMI Connector
- RS PRO Type A 1 Way Female HDMI Connector
- Amphenol Audio Type D 1 Way Female HDMI Connector 1.5 kV dc
- Amphenol 19 Way Female HDMI Connector
- Schneider Electric 45 mm 2 Way Female HDMI Connector
- HARTING 19 Way Female HDMI Connector
- Neutrik Standard 19 Way Female HDMI Connector
- RS PRO 19 Way Female HDMI Connector