Subtotal (1 unit)*
€96.91
(exc. VAT)
€119.20
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.91 |
*price indicative
- RS Stock No.:
- 143-259
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rechargeable | Yes | |
| Battery Type | Lithium-ion | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 900lm | |
| Housing Material | ABS | |
| Hazardous Area Certification | No | |
| IP Rating | IPX5 | |
| Beam Type | Long Distance | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Beam Distance | 82m | |
| Colour | Black | |
| Battery Size | 2600 mAh | |
| Weight | 188g | |
| Standards/Approvals | IEC 62133, RoHS, EMC, EN 61547:2009, IPX5, EN 61000 3-3:2013, IEC 62321, EN IEC 55015:2019/A11:2020, REACH, EN 61000 3-2:2014 | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rechargeable Yes | ||
Battery Type Lithium-ion | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 900lm | ||
Housing Material ABS | ||
Hazardous Area Certification No | ||
IP Rating IPX5 | ||
Beam Type Long Distance | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Beam Distance 82m | ||
Colour Black | ||
Battery Size 2600 mAh | ||
Weight 188g | ||
Standards/Approvals IEC 62133, RoHS, EMC, EN 61547:2009, IPX5, EN 61000 3-3:2013, IEC 62321, EN IEC 55015:2019/A11:2020, REACH, EN 61000 3-2:2014 | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
RS PRO LED Head Torch, 900 lm
The RS PRO rechargeable head torch is a compact and versatile lighting solution, perfect for hands-free inspection tasks. Equipped with a focusable beam, and a long-distance light with wide coverage, it offers maximum illumination flexibility. Its 72° rotational head allows precise light direction, while the integrated lithium rechargeable battery and included 1m charging cable ensures convenient power management. Designed for efficiency and reliability, this headlamp is an essential tool for illuminating dark spaces.
