Peli 026900-0102-110E ATEX LED Head Torch 74 lm 92 m

Subtotal (1 unit)*

€71.31

(exc. VAT)

€87.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.31

*price indicative

RS Stock No.:
630-028
Mfr. Part No.:
026900-0102-110E
Manufacturer:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Rechargeable

No

Product Type

Head Torch

Battery Type

AAA

Lamp Type

LED

Luminous Flux

74lm

Housing Material

Polycarbonate, Polybutylene Terephthalate

Hazardous Area Certification

ATEX

IP Rating

IPX7

Run Time

11 h

Number of Batteries

3

Beam Type

Spot

Helmet Mountable

Yes

Beam Distance

92m

Adjustable Head Strap

Yes

Battery/charging indicator

No

Battery Supplied

Yes

Dual Power

No

Battery Size

AAA

Colour

Black

Weight

116g

Standards/Approvals

No

Wireless Charging

No

COO (Country of Origin):
CN
The Peli HeadsUp Lite is constructed from impact and chemical resistant anti-static Impact Modified PC/PBT, ensuring durability in tough conditions. It is water resistant for reliable all-weather use. The headlamp includes both an adjustable cloth strap for comfort and a heavy-duty rubber strap that securely grips helmets without slipping.

Alkaline battery type

EPDM O ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy