CK T9615USB LED Head Torch 500 lm T961 Range

Subtotal (1 unit)*

€38.91

(exc. VAT)

€47.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.91

*price indicative

RS Stock No.:
858-793
Mfr. Part No.:
T9615USB
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Battery Type

USB Rechargeable

Rechargeable

No

Product Type

Head Torch

Lamp Type

LED

Luminous Flux

500lm

Hazardous Area Certification

No

Number of Batteries

1

Series

T961

Beam Type

Narrow Search, Wide

Adjustable Head Strap

Yes

Battery/charging indicator

No

Helmet Mountable

Yes

Battery Supplied

Yes

Battery Size

3.7 V

Colour

Black

Wireless Charging

No

COO (Country of Origin):
CN
The CK magnetic dual lens headlight delivers efficient illumination with its powerful 500lm output, perfect for hands-free use in various tasks.

Dual wide and narrow beam headlight with sensor and dimming function

Powered by a 3.7V 1000mAh removable battery, also compatible with x3 AAA batteries

Offers four light modes: 400lm main beam, 120lm narrow beam, 200lm wide beam, and 500lm dual lens

Includes a detachable lamp with a multi-position magnetic base for versatile placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy