LEDLENSER HF4 BLACK Headlamp Headlamp 2500 lm H15R Range 110 m
- RS Stock No.:
- 886-647
- Mfr. Part No.:
- HF4 BLACK
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€34.96
(exc. VAT)
€43.00
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.96 |
*price indicative
- RS Stock No.:
- 886-647
- Mfr. Part No.:
- HF4 BLACK
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Headlamp | |
| Battery Type | Lithium-ion | |
| Rechargeable | No | |
| Lamp Type | Headlamp | |
| Luminous Flux | 2500lm | |
| Housing Material | Aluminium Alloy | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Run Time | 40 h | |
| Number of Batteries | 1 | |
| Series | H15R | |
| Beam Type | Flood | |
| Dual Power | No | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Battery Supplied | Yes | |
| Helmet Mountable | Yes | |
| Beam Distance | 110m | |
| Battery Size | 4800 mAh | |
| Colour | Black | |
| Head Diameter | 47mm | |
| Standards/Approvals | No | |
| Weight | 102g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Headlamp | ||
Battery Type Lithium-ion | ||
Rechargeable No | ||
Lamp Type Headlamp | ||
Luminous Flux 2500lm | ||
Housing Material Aluminium Alloy | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Run Time 40 h | ||
Number of Batteries 1 | ||
Series H15R | ||
Beam Type Flood | ||
Dual Power No | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Battery Supplied Yes | ||
Helmet Mountable Yes | ||
Beam Distance 110m | ||
Battery Size 4800 mAh | ||
Colour Black | ||
Head Diameter 47mm | ||
Standards/Approvals No | ||
Weight 102g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser H15R Series Headlamp, 2500lm Luminous Flux, 4800mAh Battery Size - HF4 BLACK
This headlamp provides hands-free illumination for tasks and environments requiring robust light output and weather resistance. It combines a high luminous flux LED source with a rechargeable power pack and a corrosion-resistant housing to deliver sustained operation in outdoor and industrial settings. The device is suited to users who need a balance of long runtime, portable weight and the Ability to mount the lamp on a helmet for Active work or movement.
Features and Benefits:
• 2500lm output for bright area illumination
• 40 h runtime for extended operating periods
• 110m beam distance for long-range visibility
• IP67 ingress protection for water and dust resilience
• 102g weight for minimal head-borne load
• Supplied with 3 alkaline batteries
• 40 h runtime for extended operating periods
• 110m beam distance for long-range visibility
• IP67 ingress protection for water and dust resilience
• 102g weight for minimal head-borne load
• Supplied with 3 alkaline batteries
Applications
• Suitable for night-time inspection and maintenance tasks
• Ideal for outdoor expeditions and campsite lighting
• Used with safety helmets for hands-free work
• Can be used for search operations requiring long reach
• Suitable for wet-environment procedures and field repairs
• Ideal for outdoor expeditions and campsite lighting
• Used with safety helmets for hands-free work
• Can be used for search operations requiring long reach
• Suitable for wet-environment procedures and field repairs
What battery technology does it use and how is charging indicated?
It uses a 4800 mAh lithium-ion cell and includes an onboard charging indicator.
How does the construction affect durability and mounting options?
The aluminium alloy housing resists impact and allows helmet mounting for secure attachment.
What beam pattern is provided and how does that suit close work?
It emits a flood beam that spreads light broadly for area tasks and near-field visibility.
Is wireless or dual power charging supported?
It does not support wireless charging and has no dual-power capability.
How many battery units are contained and is a replacement supplied?
It contains a single rechargeable battery which is supplied with the unit.
Related links
- LEDLENSER HF4 SMOKEY BLUE Headlamp Headlamp 450 lm HF 4 Range 110 m
- LEDLENSER HF4 FOREST GREEN Headlamp Headlamp 450 lm HF 4 Range 110 m
- LEDLENSER H15R Headlamp Headlamp 3000 lm H15R Range 450 m
- LEDLENSER HF4R BLACK Headlamp Headlamp 650 lm HF 4R Range 130 m
- LEDLENSER H15R PRO Headlamp Headlamp 3000 lm H15R PRO Range 450 m
- LEDLENSER H15R CORE LED Head Torch 2500 lm iH Series Range 250 m
- LEDLENSER H15R WORK LED Head Torch 2500 lm H-series Range 250 m
- LEDLENSER H19R Headlamp Headlamp 3800 lm H19R Range 320 m
